NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP5,588.47

(exc. VAT)

PHP6,259.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,588.47

*price indicative

RS Stock No.:
722-555
Mfr. Part No.:
NUP208EAT2XU
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Cylindrical

Cage Material

Polyamide

Static Load Rating

55500N

Number of Rows

1

Internal Clearance

CN

Maximum Speed - Grease

51000°/s

Limiting Speed

12000rpm

Outside Diameter

80mm

Maximum Speed - Oil

72000°/s

Series

NUP

End Type

Open

Dynamic Load Rating

66000N

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to handle demanding industrial applications with precision and reliability. It offers exceptional rigidity, making it suitable for environments where heavy radial forces and sudden overloads are common. Its separable construction ensures simplified assembly and disassembly, reducing downtime during maintenance.

Locating bearing type for precise positioning

Separable elements for easy mounting and removal

Polyamide cage for smooth roller guidance and reduced friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy