NTN NUP2208EAT2XC3U 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-861
- Mfr. Part No.:
- NUP2208EAT2XC3U
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP6,969.69
(exc. VAT)
PHP7,806.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,969.69 |
*price indicative
- RS Stock No.:
- 704-861
- Mfr. Part No.:
- NUP2208EAT2XC3U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Limiting Speed | 10700rpm | |
| Maximum Speed - Grease | 45600°/s | |
| Maximum Speed - Oil | 64200°/s | |
| Series | NUP | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 85500N | |
| End Type | Open | |
| Static Load Rating | 77500N | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Limiting Speed 10700rpm | ||
Maximum Speed - Grease 45600°/s | ||
Maximum Speed - Oil 64200°/s | ||
Series NUP | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 85500N | ||
End Type Open | ||
Static Load Rating 77500N | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208ET2XC3U 40 mm ID Roller Bearing, 80 mm OD
- NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208 40 mm ID Roller Bearing, 80 mm OD
