NTN NUP2208ET2XC3U 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 704-863
- Mfr. Part No.:
- NUP2208ET2XC3U
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-863
- Mfr. Part No.:
- NUP2208ET2XC3U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 77500N | |
| Limiting Speed | 8900rpm | |
| Maximum Speed - Grease | 45600°/s | |
| Dynamic Load Rating | 72500N | |
| End Type | Open | |
| Maximum Speed - Oil | 53400°/s | |
| Series | NUP | |
| Outside Diameter | 80mm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 77500N | ||
Limiting Speed 8900rpm | ||
Maximum Speed - Grease 45600°/s | ||
Dynamic Load Rating 72500N | ||
End Type Open | ||
Maximum Speed - Oil 53400°/s | ||
Series NUP | ||
Outside Diameter 80mm | ||
Internal Clearance C3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
- NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XC3U 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208 40 mm ID Roller Bearing, 80 mm OD
