NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-397
- Mfr. Part No.:
- NJ208EAT2XC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,156.96
(exc. VAT)
PHP5,775.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,156.96 |
*price indicative
- RS Stock No.:
- 698-397
- Mfr. Part No.:
- NJ208EAT2XC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| End Type | Open | |
| Static Load Rating | 55500N | |
| Dynamic Load Rating | 66000N | |
| Outside Diameter | 80mm | |
| Maximum Speed - Grease | 51000°/s | |
| Maximum Speed - Oil | 72000°/s | |
| Series | NJ | |
| Limiting Speed | 12000rpm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
End Type Open | ||
Static Load Rating 55500N | ||
Dynamic Load Rating 66000N | ||
Outside Diameter 80mm | ||
Maximum Speed - Grease 51000°/s | ||
Maximum Speed - Oil 72000°/s | ||
Series NJ | ||
Limiting Speed 12000rpm | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for specific axial load applications. With a separable construction and a polyamide cage, this bearing ensures smooth operation and ease of assembly. Ideal for various mechanical systems, it stands out with precise internal diameter specifications, ensuring optimal fitting and functionality. The bearing not only meets robust performance requirements but also adheres to high-quality manufacturing standards, making it a reliable choice for both industrial and commercial use.
Separable design enhances ease of installation and maintenance
Polyamide cage offers lower friction and improved durability
Dynamic load capacity of 66000000 mN ensures high performance under heavy loads
Static load capacity of 55500000 mN provides stability for stationary applications
Fatigue limit load of 6750000 mN increases lifespan under cyclic loading conditions
Optimised temperatures range between -20 °C to 120 °C enables versatility in various environments
Min fillet radius of 1.1 mm facilitates better lubrication and extends service life
Related links
- NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208ET2XC3U 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XC3U 40 mm ID Roller Bearing, 80 mm OD
