NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP5,753.52

(exc. VAT)

PHP6,443.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,753.52

*price indicative

RS Stock No.:
700-207
Mfr. Part No.:
NJ2208C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

80mm

Dynamic Load Rating

64500N

End Type

Open

Series

NJ

Bearing Material

Steel

Number of Rows

1

Static Load Rating

62000N

Internal Clearance

C3

Limiting Speed

10000rpm

Maximum Speed - Oil

60000°/s

Maximum Speed - Grease

51000°/s

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is designed for robust axial load applications. Featuring a separable design with a pressed steel cage, this bearing excels in durability and operational efficiency. With precise dimensions, including an internal diameter of 40 mm and an external diameter of 80 mm, it delivers optimal fitment for various machinery. The bearing is engineered to operate under high dynamic and static loads, providing exceptional reliability. This product is suitable for intricate systems where performance under pressure is crucial, ensuring longevity and minimal maintenance requirements.

Dynamic load capacity of 64500000 mN ensures longevity and reliability in demanding applications

Static load capacity of 62000000 mN provides outstanding support for both static and dynamic environments

Fatigue limit load of 7550000 mN enhances operational durability making it Ideal for heavy duty use

Oil lubrication limit speed of 60000 °/s and grease lubrication limit speed of 51000 °/s support versatile operational conditions

Designed to operate safely in temperatures ranging from 233.15 °K to 393.15 °K ensuring adaptability to extreme environments

Separable bearing design facilitates easy installation and maintenance reducing downtime in operational settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy