NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP5,203.06

(exc. VAT)

PHP5,827.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,203.06

*price indicative

RS Stock No.:
698-804
Mfr. Part No.:
NU2208C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Cylindrical

Cage Material

Steel

Internal Clearance

CN

Number of Rows

1

Outside Diameter

80mm

Limiting Speed

10000rpm

End Type

Open

Series

NU

Maximum Speed - Oil

60000°/s

Maximum Speed - Grease

51000°/s

Static Load Rating

62000N

Dynamic Load Rating

64500N

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for seamless movement and optimal performance in high-load applications. Designed to accommodate radial loads, this bearing features a floating, separable construction with a pressed steel cage, ensuring durability and reliability. With an internal diameter of 40 mm and an external diameter of 80 mm, it fits precisely in a variety of applications while providing a robust solution to bearing needs. The innovative design allows for a dependable operation across a wide temperature range, making it suitable for both oil and grease lubrication systems. This bearing is Ideal for manufacturers looking for a reliable component to enhance their machinery's efficiency and longevity.

Robust construction with a pressed steel cage for enhanced durability

Accommodates high radial loads, ensuring reliable performance

Floating and separable design allows for easy assembly and disassembly

Effective operation in varying temperatures from -40 °C to 120 °C

Designed specifically to meet the demands of industrial applications

Low friction design contributes to increased efficiency and reduced wear

Dynamic load rating of 64.5 MN enhances long-term operational stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy