NTN NJ208 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-394
- Mfr. Part No.:
- NJ208
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP5,156.96
(exc. VAT)
PHP5,775.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,156.96 |
*price indicative
- RS Stock No.:
- 698-394
- Mfr. Part No.:
- NJ208
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 43000N | |
| Limiting Speed | 11000rpm | |
| Maximum Speed - Grease | 56400°/s | |
| Maximum Speed - Oil | 66000°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 48500N | |
| Outside Diameter | 80mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 43000N | ||
Limiting Speed 11000rpm | ||
Maximum Speed - Grease 56400°/s | ||
Maximum Speed - Oil 66000°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 48500N | ||
Outside Diameter 80mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is expertly designed for efficient handling of axial loads. With its separable structure and pressed steel cage, this bearing ensures straightforward assembly and disassembly while maintaining reliability even under demanding conditions. Ideal for various applications, it features an internal diameter of 40 mm and an external diameter of 80 mm, making it suitable for deployments requiring robust support. Additionally, the bearing operates effectively across a temperature range of -40°C to 120°C, ensuring longevity in a variety of operating environments. Experience precision engineering that enhances performance and durability in your machinery.
Single direction design accommodates axial loads efficiently
Separable construction allows for easy installation and maintenance
Pressed steel cage enhances bearing strength while minimizing weight
Dynamic load capacity of 48500000 mN ensures exceptional performance
Static load capacity of 43000000 mN provides reliable support under stationary conditions
Fatigue limit load of 5250000 mN offers extended service life
Operational flexibility with lubrication limit speeds of 66000 °/s (oil) and 56400 °/s (grease)
Temperature resilience supports operations from -40°C to 120°C
Compact dimensions facilitate integration in space-constrained settings
Min fillet radius minimises stress concentrations at load contact points
Related links
- FAG NJ208-E-XL-TVP2-C3 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NJ208-E-TVP3 40 mm ID Roller Bearing, 80 mm OD
- FAG NJ208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- RS PRO NJ208-E-TVP3-C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
