NTN NU208EAT2X 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-705
- Mfr. Part No.:
- NU208EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP4,574.23
(exc. VAT)
PHP5,123.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,574.23 |
*price indicative
- RS Stock No.:
- 698-705
- Mfr. Part No.:
- NU208EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Limiting Speed | 12000rpm | |
| End Type | Open | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 51000°/s | |
| Maximum Speed - Oil | 72000°/s | |
| Series | NU | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 66000N | |
| Outside Diameter | 80mm | |
| Static Load Rating | 55500N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Limiting Speed 12000rpm | ||
End Type Open | ||
Internal Clearance CN | ||
Maximum Speed - Grease 51000°/s | ||
Maximum Speed - Oil 72000°/s | ||
Series NU | ||
Number of Rows 1 | ||
Dynamic Load Rating 66000N | ||
Outside Diameter 80mm | ||
Static Load Rating 55500N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for efficient and reliable performance in various mechanical applications. This bearing features a separable design with a polyamide cage, ensuring smooth operation and ease of maintenance. Its robust construction and tailored specifications provide exceptional resistance to radial loads, making it Ideal for heavy-duty environments. With an internal diameter of 40 mm and an external diameter of 80 mm, this bearing is perfect for facilitating superior rotational movement while reducing friction.
Lightweight design with a mass of just 0.426 kg for easy handling and installation
Dynamic load capacity of 66,000,000 mN ensures handling of high radial forces efficiently
Static load capacity of 55,500,000 mN provides stability under resting conditions
Fatigue limit load of 6,750,000 mN enhances endurance and reduces wear over time
Operating temperature range from -20 °C to 120 °C accommodates various environmental conditions
Optimised for oil and grease lubrication, enhancing versatility in maintenance options
Fillet radii of 1.1 mm and 1 mm contribute to minimised stress concentrations for longevity
Separable design allows for easy disassembly during maintenance or replacement
Related links
- NTN NJ208EAT2XC3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP208EAT2XU 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208ET2XC3U 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-344/332 Taper Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN NU2208C3 40 mm ID Roller Bearing, 80 mm OD
- NTN NJ208 40 mm ID Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XC3U 40 mm ID Roller Bearing, 80 mm OD
