NTN NU315EAT2X 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 704-770
- Mfr. Part No.:
- NU315EAT2X
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP18,956.18
(exc. VAT)
PHP21,230.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,956.18 |
*price indicative
- RS Stock No.:
- 704-770
- Mfr. Part No.:
- NU315EAT2X
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Round | |
| Series | NU | |
| Dynamic Load Rating | 284kN | |
| Maximum Speed - Oil | 33600°/s | |
| Maximum Speed - Grease | 24000°/s | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 263kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Outside Diameter | 160mm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Round | ||
Series NU | ||
Dynamic Load Rating 284kN | ||
Maximum Speed - Oil 33600°/s | ||
Maximum Speed - Grease 24000°/s | ||
Limiting Speed 5600rpm | ||
Static Load Rating 263kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Outside Diameter 160mm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN N315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315ET2XC3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU2315EG1C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 315 ECM 75 mm ID Cylindrical Roller Bearing, 160 mm OD
