NTN N315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP33,012.65

(exc. VAT)

PHP36,974.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,012.65

*price indicative

RS Stock No.:
700-072
Mfr. Part No.:
N315C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Round

Cage Material

Pressed Steel

Series

N

Dynamic Load Rating

211kN

Outside Diameter

160mm

Limiting Speed

5200rpm

Internal Clearance

C3

Static Load Rating

205kN

Number of Rows

1

Maximum Speed - Grease

26400°/s

Maximum Speed - Oil

31200°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed to enhance the operational efficiency of machinery by allowing for smooth rotational movement while accommodating substantial axial and radial loads. This robust bearing features a floating, separable design with a pressed steel cage, ensuring durability and ease of maintenance. With an internal diameter of 75 mm and an external diameter of 160 mm, it is expertly engineered to deliver reliable performance across a variety of applications, particularly in demanding industrial environments. The exceptional radial clearance class of C3 and the wide operational temperature range make it suitable for various operational conditions, optimising longevity and reliability in use.

Designed for enhanced load capacity with a dynamic load rating of 211,000,000 mN

Optimised for both oil and grease lubrication with impressive limit speeds of 31,200 °/s and 26,400 °/s respectively

Robust construction featuring a pressed steel cage for durability and reliability

Offers significant mass of 3.21 kg contributing to its stability and strength

Minimum operating temperature of -40 °C ensures performance in cold environments

Ideal for applications requiring precise radial clearance with a class specification of C3

Min and max shoulder diameter compatibility facilitates versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy