NTN NJ315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-136
- Mfr. Part No.:
- NJ315
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,678.96
(exc. VAT)
PHP24,280.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,678.96 |
*price indicative
- RS Stock No.:
- 699-136
- Mfr. Part No.:
- NJ315
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 211000N | |
| Series | NJ | |
| Maximum Speed - Grease | 26400°/s | |
| Limiting Speed | 5200rpm | |
| Maximum Speed - Oil | 31200°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 205000N | |
| Internal Clearance | C3 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 211000N | ||
Series NJ | ||
Maximum Speed - Grease 26400°/s | ||
Limiting Speed 5200rpm | ||
Maximum Speed - Oil 31200°/s | ||
Number of Rows 1 | ||
Static Load Rating 205000N | ||
Internal Clearance C3 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently support axial loads in a Compact and lightweight configuration. Featuring a separable design with a pressed steel cage, this bearing ensures smooth operation and easy assembly. Its robust construction allows for exceptional load handling and operational reliability, making it an Ideal choice for industrial applications. With precise dimensions and tolerances, it provides optimal fitment in various machinery, contributing to enhanced performance and longevity. This bearing is engineered for both oil and grease lubrication, offering a versatile solution to meet diverse operational needs while maintaining consistent performance across a wide temperature range.
Manufactured by ntn, ensuring high-quality standards
Designed for single direction axial loads, providing stability
Separable design allows for easy maintenance and replacement
Pressed steel cage ensures reliability and reduces friction
Suitable for oil and grease lubrication, enhancing flexibility
Capable of operating in temperatures between -40°C to 120°C
Radial clearance class CN for standard operating conditions
Compact size with an internal diameter of 75 mm and external diameter of 160 mm
Lightweight construction at just 3.44 kg, contributing to reduced overall machinery weight
Designed with precise dimensions for optimal fit in various applications
Related links
- NTN NU315ET2XC3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN N315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315EAT2X 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU2315EG1C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- FAG NU315-E-XL-TVP2 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
