NTN NU2315EG1C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 698-906
- Mfr. Part No.:
- NU2315EG1C3
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 698-906
- Mfr. Part No.:
- NU2315EG1C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Round | |
| Cage Material | Brass | |
| Internal Clearance | C3 | |
| Static Load Rating | 395000N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 330000N | |
| Maximum Speed - Grease | 21000°/s | |
| Limiting Speed | 4100rpm | |
| Outside Diameter | 160mm | |
| Series | NU | |
| Maximum Speed - Oil | 24600°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Round | ||
Cage Material Brass | ||
Internal Clearance C3 | ||
Static Load Rating 395000N | ||
Number of Rows 1 | ||
Dynamic Load Rating 330000N | ||
Maximum Speed - Grease 21000°/s | ||
Limiting Speed 4100rpm | ||
Outside Diameter 160mm | ||
Series NU | ||
Maximum Speed - Oil 24600°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for optimal performance in a variety of applications. This bearing offers a floating and separable design that facilitates easy assembly and disassembly, making it Ideal for industries requiring efficient maintenance. With a brass cage and robust dimensions, this bearing excels in supporting both radial and axial loads, ensuring reliability and durability in operation. The roller bearing can operate under varying temperature conditions while providing a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K. Its precision engineering guarantees an effective solution for enhancing machinery efficiency and longevity.
Optimised for radial and axial load support, ensuring high durability
Separable design simplifies installation and maintenance processes
Brass cage construction enhances structural integrity and longevity
Dynamic load capacity of 330,000,000 mN provides exceptional performance
Static load capacity of 395,000,000 mN supports heavy-duty applications
Fatigue limit load of 45,900,000 mN ensures long-term reliability
Designed to handle precise temperature ranges for diverse environments
Minimal fillet radii enhance overall bearing strength under load
Related links
- NTN NU315ET2XC3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN N315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315EAT2X 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NU315C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- NTN NJ2315 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 315 ECM 75 mm ID Cylindrical Roller Bearing, 160 mm OD
