SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 463-695
- Mfr. Part No.:
- NUP 315 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP46,648.79
(exc. VAT)
PHP52,246.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,648.79 |
*price indicative
- RS Stock No.:
- 463-695
- Mfr. Part No.:
- NUP 315 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 5300rpm | |
| Number of Rows | 1 | |
| Series | NUP | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 280kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 265kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 5300rpm | ||
Number of Rows 1 | ||
Series NUP | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 280kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 265kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in both directions
Related links
- SKF NU 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF N 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
