SKF NUP 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-517
- Mfr. Part No.:
- NUP 218 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP47,586.31
(exc. VAT)
PHP53,296.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,586.31 |
*price indicative
- RS Stock No.:
- 464-517
- Mfr. Part No.:
- NUP 218 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 220kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| Series | NUP | |
| Dynamic Load Rating | 208kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 220kN | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
Series NUP | ||
Dynamic Load Rating 208kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 218 ECP 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 218 ECM/C4 90 mm ID Roller Bearing, 160 mm OD
- SKF NU 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF N 218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NJ 218 ECP/C3 90 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NUP 2218 ECP 90 mm ID Roller Bearing, 160 mm OD
- SKF NUP 315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 218 ECP/C3 90 mm ID Roller Bearing, 160 mm OD
