SKF NU 315 ECM 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-493
- Mfr. Part No.:
- NU 315 ECM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP57,737.99
(exc. VAT)
PHP64,666.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,737.99 |
*price indicative
- RS Stock No.:
- 464-493
- Mfr. Part No.:
- NU 315 ECM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Dynamic Load Rating | 280kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Static Load Rating | 265kN | |
| Number of Rows | 1 | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Standards/Approvals RoHS | ||
Series NU | ||
Dynamic Load Rating 280kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Static Load Rating 265kN | ||
Number of Rows 1 | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NU 315 ECM/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECJ 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECP/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 315 ECJ/C3 75 mm ID Roller Bearing, 160 mm OD
- SKF N 315 ECM/C3 Cylindrical 75 mm ID Roller Bearing, 160 mm OD
- SKF NU 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECM/C4VA301 75 mm ID Roller Bearing, 160 mm OD
