NTN NU315ET2XC3 75 mm ID Cylindrical Roller Bearing, 160 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-772
Mfr. Part No.:
NU315ET2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

37mm

Bore Type

Round

Cage Material

Polyamide

Number of Rows

1

Series

NU

Maximum Speed - Oil

28200°/s

Maximum Speed - Grease

24000°/s

Static Load Rating

263000N

Dynamic Load Rating

240000N

Outside Diameter

160mm

Internal Clearance

C3

Limiting Speed

4700rpm

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.

Single row design optimises load handling and reduces friction

Separable construction allows for effortless installation and maintenance

Designed with minimum shoulder and ring dimensions for adaptability in various setups

Long service life

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy