NTN NJ2315 75 mm ID Cylindrical Roller Bearing, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP33,034.78

(exc. VAT)

PHP36,998.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,034.78

*price indicative

RS Stock No.:
698-987
Mfr. Part No.:
NJ2315
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Round

Cage Material

Pressed Steel

Dynamic Load Rating

286000N

Outside Diameter

160mm

Internal Clearance

CN

Static Load Rating

300000N

Number of Rows

1

Limiting Speed

4500rpm

Series

NJ

Maximum Speed - Oil

27000°/s

Maximum Speed - Grease

22800°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for robust performance under axial loads, featuring a separable design with a pressed steel cage. This bearing provides a reliable solution, ensuring smooth operation across various industrial applications. With an internal diameter of 75 mm and an external diameter of 160 mm, it is perfectly designed for optimal fit and functionality. Its impressive dynamic and static load capacities make it Ideal for demanding environments where resilience and reliability are crucial.

Designed for single direction axial loads, ensuring focused load handling

Separable design allows for easy assembly and disassembly, saving time during maintenance

Pressed steel cage enhances structural integrity, promoting longer service life

Dynamic load capacity of 286,000,000 mN supports heavy-load applications

Static load capacity of 300,000,000 mN ensures stability under stationary conditions

Fatigue limit load of 35,000,000 mN provides assurance against wear over time

Oil lubrication limit speed of 27,000 °/s maximises operational efficiency

Grease lubrication limit speed of 22,800 °/s allows for versatile application in varying environments

Min operating temperature of 233.15 °K enables functionality in cold conditions

Max operating temperature of 393.15 °K ensures reliability in high-temperature scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy