Microsonic dbk+4/3CDD/M18 E+S Cylindrical Ultrasonic Sensor dbk+4, M18 400 μm 200mA PNP 30V dc 30 V dc

N

Subtotal (1 unit)*

PHP51,882.52

(exc. VAT)

PHP58,108.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,882.52

*price indicative

RS Stock No.:
793-101
Mfr. Part No.:
dbk+4/3CDD/M18 E+S
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Product Type

Ultrasonic Sensor

Thread Size

M18

Body Style

Cylindrical

IP Rating

IP65

Interface Type

Cable

Mount Type

Threaded

Terminal Type

Cable

Housing Material

Brass

Maximum Supply Voltage

30V dc

Width

18mm

Minimum Operating Temperature

5°C

Maximum Detection

400μm

Maximum DC Voltage

30V dc

Maximum Operating Temperature

60°C

Response Time

500μs

Series

dbk+4

Output Type

PNP

Switching Current

200mA

COO (Country of Origin):
DE
The Microsonic ultrasonic double-sheet control is designed to detect multiple sheets inadvertently stuck together, enhancing quality control and operational efficiency in various industrial applications.

Three control inputs allow for easy preselection of working ranges

Plug-and-play operation eliminates the need for lengthy Teach-in processes

The device excels at detecting both single and double sheets reliably

Working distance can be easily adjusted from 20 mm to 60 mm

Compatible with LinkControl for comprehensive sensor configuration from a PC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy