Microsonic mic+600/E/TC Cylindrical Ultrasonic Proximity Sensor mic+, M30 x 1.5 8 mm NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP24,949.33

(exc. VAT)

PHP27,943.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,949.33

*price indicative

RS Stock No.:
793-326
Mfr. Part No.:
mic+600/E/TC
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30 x 1.5

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

IP Rating

IP67

Interface Type

IO-Link

Length

105mm

Mount Type

Threaded

Terminal Type

5-Pin M12 Initiator Plug

Width

65mm

Maximum Supply Voltage

30V

Housing Material

Brass, PBT

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Detection

8mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Output Type

NPN, PNP

Response Time

240ms

Series

mic+

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor offers precise distance measurement functionality within a Compact design, Ideal for various applications where reliable detection over significant ranges is required.

Digital display with real-time measured Value output in mm/cm or %

IO-Link Interface supports modern industry standards

Configurable using TouchControl for comprehensive pre-setting

Temperature compensation ensures accurate measurement across environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy