Microsonic mic+25/D/TC Cylindrical Ultrasonic Proximity Sensor mic+, M30 350 mm NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP23,100.98

(exc. VAT)

PHP25,873.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,100.98

*price indicative

RS Stock No.:
793-334
Mfr. Part No.:
mic+25/D/TC
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

Length

84mm

IP Rating

IP67

Terminal Type

5-Pin M12 Initiator Plug

Mount Type

Threaded

Width

30mm

Maximum Supply Voltage

30V

Housing Material

Brass, PBT

Minimum Operating Temperature

-25°C

Maximum Detection

350mm

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Series

mic+

Maximum Switching Frequency

25Hz

Response Time

32ms

Output Type

NPN, PNP

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor delivers precise measurements with an impressive detection range of 30 mm to 8 m, suitable for various proximity applications in industrial settings.

Digital display provides direct measured Value output in mm/cm or %

IO-Link Interface supports modern industry standards

Automatic synchronisation allows operation of up to ten sensors simultaneously

UL Listed, ensuring compliance with Canadian and US safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy