Microsonic mic+600/D/TC Cylindrical Ultrasonic Proximity Sensor mic+, M30 x 1.5 8 mm NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP24,949.33

(exc. VAT)

PHP27,943.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,949.33

*price indicative

RS Stock No.:
793-327
Mfr. Part No.:
mic+600/D/TC
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30 x 1.5

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

Length

105mm

IP Rating

IP67

Interface Type

IO-Link

Terminal Type

5-Pin M12 Initiator Plug

Mount Type

Threaded

Width

65mm

Maximum Supply Voltage

30V

Housing Material

Brass, PBT

Maximum DC Voltage

30V dc

Maximum Detection

8mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Response Time

240ms

Output Type

NPN, PNP

Series

mic+

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor provides precise distance measurement in applications requiring Advanced detection capabilities. Its robust design ensures reliable functionality across various industrial environments.

Digital display offers direct measured Value output in mm/cm or %

IO-Link Interface supports the latest industry standard for seamless integration

Automatic synchronisation allows simultaneous operation of up to ten sensors

Temperature compensation ensures accurate readings across a wide operating range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy