Microsonic mic+35/DD/TC/E Cylindrical Ultrasonic Proximity Sensor mic+, M30 600 mm NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP34,780.88

(exc. VAT)

PHP38,954.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,780.88

*price indicative

RS Stock No.:
793-331
Mfr. Part No.:
mic+35/DD/TC/E
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

Length

84mm

IP Rating

IP67

Terminal Type

5-Pin M12 Initiator Plug

Mount Type

Threaded

Maximum Supply Voltage

30V

Housing Material

Brass, PBT

Width

30mm

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Detection

600mm

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Response Time

64ms

Output Type

NPN, PNP

Maximum Switching Frequency

12Hz

Series

mic+

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor offers precise distance measurement across a range of 30 mm to 8 m. Designed for versatile industrial applications, it delivers reliable performance through its integrated Advanced features.

Digital display provides direct measured Value output in mm/cm or percentage

IO-Link Interface supports the latest industry standards for seamless integration

Automatic synchronisation allows simultaneous use of up to ten sensors

5 selectable detection ranges enhance operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy