Microsonic mic+130/E/TC Cylindrical Ultrasonic Proximity Sensor mic+, M30 x 1.5 2 mm NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP23,100.98

(exc. VAT)

PHP25,873.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,100.98

*price indicative

RS Stock No.:
793-328
Mfr. Part No.:
mic+130/E/TC
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30 x 1.5

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

Length

84mm

Interface Type

IO-Link

IP Rating

IP67

Terminal Type

5-Pin M12 Initiator Plug

Mount Type

Threaded

Width

30mm

Housing Material

Brass, PBT

Maximum Supply Voltage

30V

Maximum Detection

2mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Response Time

92ms

Series

mic+

Output Type

NPN, PNP

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor delivers precise distance measurements from 30 mm to 8 m, allowing for efficient detection and monitoring in various applications.

Digital display provides instantaneous readouts in mm/cm or % for user convenience

IO-Link Interface supports modern industrial standards for seamless integration

Automatic synchronisation enables multiple sensors to operate in close proximity without interference

Temperature compensation ensures accurate measurements across a wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy