Microsonic mic+130/IU/TC/E Cylindrical Ultrasonic Proximity Sensor mic+, M30 x 1.5 2 m NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP40,641.68

(exc. VAT)

PHP45,518.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,641.68

*price indicative

RS Stock No.:
793-323
Mfr. Part No.:
mic+130/IU/TC/E
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M30 x 1.5

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

Interface Type

IO-Link

Length

84mm

IP Rating

IP67

Mount Type

Threaded

Terminal Type

Connector

Housing Material

Brass, PBT

Width

30mm

Maximum Supply Voltage

30V

Maximum DC Voltage

30V dc

Maximum Detection

2m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Output Type

NPN, PNP

Series

mic+

Response Time

92ms

COO (Country of Origin):
DE
The Microsonic Ultrasonic sensor designed for precise distance measurement, covering ranges from 30 mm to 8 m with robust features for various industrial applications.

Digital display provides direct output in mm/cm or %

IO-Link Interface supports the latest industry standards

Temperature compensation ensures accurate readings in varying conditions

Allows synchronisation of up to ten sensors for simultaneous operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy