Microsonic PICO+25/WK/U Cylindrical Ultrasonic Proximity Sensor pico+, M18 x 1 350 mm NPN, PNP 30V 30 V dc
- RS Stock No.:
- 793-333
- Mfr. Part No.:
- PICO+25/WK/U
- Manufacturer:
- Microsonic
N
Subtotal (1 unit)*
PHP29,222.63
(exc. VAT)
PHP32,729.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,222.63 |
*price indicative
- RS Stock No.:
- 793-333
- Mfr. Part No.:
- PICO+25/WK/U
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Product Type | Ultrasonic Proximity Sensor | |
| Thread Size | M18 x 1 | |
| Body Style | Cylindrical | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Length | 56.5mm | |
| Terminal Type | 5-Pin M12 Initiator Plug | |
| Mount Type | Threaded | |
| Housing Material | Brass, PBT | |
| Maximum Supply Voltage | 30V | |
| Width | 18mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Detection | 350mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Listed | |
| Series | pico+ | |
| Output Type | NPN, PNP | |
| Response Time | 32ms | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Product Type Ultrasonic Proximity Sensor | ||
Thread Size M18 x 1 | ||
Body Style Cylindrical | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Length 56.5mm | ||
Terminal Type 5-Pin M12 Initiator Plug | ||
Mount Type Threaded | ||
Housing Material Brass, PBT | ||
Maximum Supply Voltage 30V | ||
Width 18mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Detection 350mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Listed | ||
Series pico+ | ||
Output Type NPN, PNP | ||
Response Time 32ms | ||
- COO (Country of Origin):
- DE
The Microsonic Ultrasonic sensor offers precise distance measurements with a Compact design and versatile 90° angled head variant, making it suitable for diverse applications in automation and process control.
Operates on reliable echo propagation time measurement technology
Supports both analogue outputs of 4 to 20 mA and 0 to 10 V
Provides a maximum detection range of 1.3 m from 20 mm
Features built-in temperature compensation for enhanced accuracy
Related links
- Microsonic pico+25/U Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic pico+25/F/A Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic pico+25/TF/F Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- Microsonic pico+25/TF/I Cuboid Ultrasonic Proximity Sensor zws PNP 30V 30 V dc
- Microsonic mic+25/D/TC Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
- Microsonic mic+35/IU/TC Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
- Microsonic mic+35/DD/TC/E Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
- Microsonic mic+600/D/TC Cylindrical Ultrasonic Proximity Sensor mic+ PNP 30V 30 V dc
