Microsonic pico+25/TF/F Cylindrical Ultrasonic Proximity Sensor pico+, M22 x 1.5 350 mm 100mA NPN, PNP 30V 30 V dc

N

Subtotal (1 unit)*

PHP35,738.12

(exc. VAT)

PHP40,026.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,738.12

*price indicative

RS Stock No.:
793-329
Mfr. Part No.:
pico+25/TF/F
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Thread Size

M22 x 1.5

Product Type

Ultrasonic Proximity Sensor

Body Style

Cylindrical

IP Rating

IP67

Interface Type

IO-Link

Length

44mm

Terminal Type

5-Pin M12 Initiator Plug

Mount Type

Threaded

Housing Material

Brass, PBT

Maximum Supply Voltage

30V

Width

22mm

Maximum Detection

350mm

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL Listed

Series

pico+

Response Time

32ms

Output Type

NPN, PNP

Switching Current

100mA

COO (Country of Origin):
DE
The Microsonic Ultrasonic filling-level sensor is engineered for the non-contact measurement of chemical liquids and granules, offering precise detection in restricted spaces and environments that require chemical resistance.

PTFE membrane protects against aggressive media

M22 sleeve constructed from PVDF ensures durability

IO-Link Interface supports the latest industry standards

Automatic synchronisation allows simultaneous operation of multiple sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy