BALLUFF BUS007F Cylindrical Ultrasonic Sensor M18M1, M18x1 350 mm 100mA PNP/NPN (Push-Pull) 30V dc
- RS Stock No.:
- 793-302
- Mfr. Part No.:
- BUS007F
- Manufacturer:
- BALLUFF
N
Subtotal (1 unit)*
PHP19,606.31
(exc. VAT)
PHP21,959.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,606.31 |
*price indicative
- RS Stock No.:
- 793-302
- Mfr. Part No.:
- BUS007F
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18x1 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Cylindrical | |
| Length | 52.5mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link V1.1 | |
| Mount Type | Nut Mount | |
| Terminal Type | 5-Pin M12 Male | |
| Housing Material | Nickel Plated Brass | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Detection | 350mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEEE | |
| Series | M18M1 | |
| Response Time | 8ms | |
| Output Type | PNP/NPN (Push-Pull) | |
| Maximum Switching Frequency | 25Hz | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18x1 | ||
Product Type Ultrasonic Sensor | ||
Body Style Cylindrical | ||
Length 52.5mm | ||
IP Rating IP67 | ||
Interface Type IO-Link V1.1 | ||
Mount Type Nut Mount | ||
Terminal Type 5-Pin M12 Male | ||
Housing Material Nickel Plated Brass | ||
Maximum Supply Voltage 30V dc | ||
Maximum Detection 350mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEEE | ||
Series M18M1 | ||
Response Time 8ms | ||
Output Type PNP/NPN (Push-Pull) | ||
Maximum Switching Frequency 25Hz | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- DE
The BALLUFF Ultrasonic sensor delivers precise distance measurement and object detection capabilities, enhancing automation and reliability in various applications. It is designed for robust performance in demanding environments.
Operating voltage range of 10 to 30 VDC ensures versatile compatibility
High resolution of ≤ 0.069 mm delivers exceptional measurement accuracy
Compact dimensions of Ø 18 x 52.5 mm facilitate easy installation
IP67 rated housing offers protection against dust and water ingress
Related links
- BALLUFF BUS007H Cylindrical Ultrasonic Sensor M18M1, M18x1 600 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007E Cylindrical Ultrasonic Sensor M18M1, M18x1 25 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007J Cylindrical Ultrasonic Sensor M18M1, M18x1 1.3 m 100mA PNP/NPN (Push-Pull) 30V dc
- Microsonic pico+25/TF/F Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- SICK UM18-21212C212 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 350 mm 100mA PNP/NPN 30V 30 V dc
- SICK UM18-21212C211 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 350 mm 100mA PNP/NPN 30V 30 V dc
- SICK UM18-21212E211 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 350 mm 100mA PNP/NPN 30V 30 V dc
- SICK UM30-21211B Threaded Barrel Ultrasonic Proximity Sensor UM, M30 x 1.5 350 mm 100mA PNP/NPN 30V 30 V dc
