BALLUFF BUS007J Cylindrical Ultrasonic Sensor M18M1, M18x1 1.3 m 100mA PNP/NPN (Push-Pull) 30V dc
- RS Stock No.:
- 793-307
- Mfr. Part No.:
- BUS007J
- Manufacturer:
- BALLUFF
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,606.31
(exc. VAT)
PHP21,959.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,606.31 |
*price indicative
- RS Stock No.:
- 793-307
- Mfr. Part No.:
- BUS007J
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18x1 | |
| Body Style | Cylindrical | |
| IP Rating | IP67 | |
| Interface Type | IO-Link V1.1 | |
| Length | 52.5mm | |
| Mount Type | Nut Mount | |
| Terminal Type | 5-Pin M12 Male | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | Nickel Plated Brass | |
| Maximum Detection | 1.3m | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | WEEE | |
| Series | M18M1 | |
| Output Type | PNP/NPN (Push-Pull) | |
| Maximum Switching Frequency | 10Hz | |
| Switching Current | 100mA | |
| Response Time | 20ms | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18x1 | ||
Body Style Cylindrical | ||
IP Rating IP67 | ||
Interface Type IO-Link V1.1 | ||
Length 52.5mm | ||
Mount Type Nut Mount | ||
Terminal Type 5-Pin M12 Male | ||
Maximum Supply Voltage 30V dc | ||
Housing Material Nickel Plated Brass | ||
Maximum Detection 1.3m | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals WEEE | ||
Series M18M1 | ||
Output Type PNP/NPN (Push-Pull) | ||
Maximum Switching Frequency 10Hz | ||
Switching Current 100mA | ||
Response Time 20ms | ||
- COO (Country of Origin):
- DE
The BALLUFF Ultrasonic sensor is designed for precise distance measurement and object detection, offering robust performance in various operating environments.
Operates efficiently with a current draw of a maximum of 40 mA
Features a rated operating voltage of DC 24 V for reliable performance
Includes IP67 rating for protection against dust and water ingress
Supports simultaneous operation of up to 10 sensors through internal synchronisation
Related links
- BALLUFF BUS007H Cylindrical Ultrasonic Sensor M18M1, M18x1 600 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007F Cylindrical Ultrasonic Sensor M18M1, M18x1 350 mm 100mA PNP/NPN (Push-Pull) 30V dc
- BALLUFF BUS007E Cylindrical Ultrasonic Sensor M18M1, M18x1 25 mm 100mA PNP/NPN (Push-Pull) 30V dc
- SICK UM30-21311B Threaded Barrel Ultrasonic Proximity Sensor UM, M30 x 1.5 1.3 m 100mA PNP/NPN 30V 30 V dc
- SICK UM18-21812C211 Threaded Barrel Ultrasonic Proximity Sensor UM, M18 x 1 1.3 m 100mA PNP/NPN 30V 30 V dc
- ifm electronic UIT301 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
- ifm electronic UIT300 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
- ifm electronic UIT302 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
