ifm electronic UIT301 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
- RS Stock No.:
- 723-016
- Mfr. Part No.:
- UIT301
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP53,474.88
(exc. VAT)
PHP59,891.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 07, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,474.88 |
*price indicative
- RS Stock No.:
- 723-016
- Mfr. Part No.:
- UIT301
- Manufacturer:
- ifm electronic
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| Length | 103mm | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel | |
| Maximum Detection | 2.5m | |
| Minimum Operating Temperature | -10°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, ECOLAB | |
| Maximum Switching Frequency | 1Hz | |
| Response Time | 600ms | |
| Switching Current | 100mA | |
| Output Type | PNP/NPN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
Length 103mm | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Interface Type IO-Link | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel | ||
Maximum Detection 2.5m | ||
Minimum Operating Temperature -10°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, ECOLAB | ||
Maximum Switching Frequency 1Hz | ||
Response Time 600ms | ||
Switching Current 100mA | ||
Output Type PNP/NPN | ||
- COO (Country of Origin):
- IT
Related links
- ifm electronic UIT300 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
- ifm electronic UIT302 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc
- ifm electronic UIT507 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT506 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT508 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT520 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT502 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT509 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
