ifm electronic UIT300 Threaded Ultrasonic Sensor, M30 2.5 m 100mA PNP/NPN 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP51,131.98

(exc. VAT)

PHP57,267.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP51,131.98

*price indicative

RS Stock No.:
723-339
Mfr. Part No.:
UIT300
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Product Type

Ultrasonic Sensor

Body Style

Threaded

Length

103mm

Interface Type

IO-Link

IP Rating

IP65, IP67, IP68, IP69K

Mount Type

Threaded

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel

Maximum DC Voltage

30V dc

Maximum Detection

2.5m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA, ECOLAB

Maximum Switching Frequency

1Hz

Switching Current

100mA

Output Type

PNP/NPN

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor designed to provide precision measurement and reliable detection over a wide sensing range. Its robust construction and high-level protection make it suitable for various industrial applications. With a sensing range of 250 to 2500 mm, it ensures accurate object detection with minimal blind zones. The sensor can operate in demanding environments, featuring a temperature range from -10 to 60 °C and multiple protection classes, ensuring durability and longevity. Furthermore, the UIT300 employs IO-Link communication, facilitating effortless integration into smart automation systems for enhanced process control and diagnostics.

Sensing range of 250 to 2500 mm, Ideal for versatile object detection

Compatible with IO-Link for seamless integration and smart functionality

Temperature compensation ensures accurate measurements across varying temperatures

Reverse polarity and short-circuit protection enhance operational safety

Hysteresis and window parameter setting options allow custom configuration

Cylindrical angle of aperture of 12°, providing focused detection

Simple installation with a threaded housing design

Light-on/dark-on modes enable adaptable operational settings

Durable stainless steel housing delivers excellent mechanical resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy