ifm electronic UIT509 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
723-085
Mfr. Part No.:
UIT509
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ultrasonic Sensor

Thread Size

M30

Body Style

Threaded

IP Rating

IP67

Length

103mm

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Maximum DC Voltage

30V dc

Maximum Detection

3.5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL

Maximum Switching Frequency

1Hz

Switching Current

100mA

Output Type

NPN

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement, utilising Advanced ultrasonic technology to cover a sensing range of 250 to 3500 mm. This threaded-type sensor is equipped with a teach button, allowing users to easily set parameters for diverse applications. Built for reliability in challenging environments, it maintains high performance with an operating voltage of 10 to 30 V DC and excels in various ambient conditions, operating between -20 to 70 °C. Robust and versatile, this sensor is Ideal for industrial settings, ensuring accurate detection and measurement with minimal maintenance due to its Durable housing and Advanced protective features.

Operating voltage range of 10 to 30 V DC ensures compatibility with standard industrial power supplies

Protection class III and reverse polarity protection enhance reliability in diverse conditions

Temperature compensation promotes accuracy across varying environmental conditions

Hysteresis of less than 3% ensures precise functionality

Resolution of 3 mm allows for detailed measurements, enhancing detection capabilities

IP67 protection rating ensures resistance to dust and water ingress

Compliance with EMC regulations reinforces reliability in electromagnetic environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy