ifm electronic UIT520 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP39,477.34

(exc. VAT)

PHP44,214.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,477.34

*price indicative

RS Stock No.:
723-362
Mfr. Part No.:
UIT520
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Ultrasonic Sensor

Thread Size

M30

Body Style

Threaded

Length

103mm

IP Rating

IP67

Interface Type

IO-Link

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Minimum Operating Temperature

-20°C

Maximum DC Voltage

30V dc

Maximum Detection

3.5m

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Switching Current

100mA

Output Type

PNP

Maximum Switching Frequency

1Hz

Response Time

600ms

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor offers precise distance measurement and reliable object detection across a sensing range of 250 to 3500 mm. Designed for versatility in various applications, its robust PNP output supports both normally open and normally closed configurations. The unit includes a teach button for easy setup and parameterisation, while its IO-Link communication Interface enables seamless integration into automated systems. With a Compact threaded housing, the sensor is built to maintain performance in harsh environments, featuring an IP67 protection rating, operational temperatures ranging from -20 to 70 °C, and resistance to shock and vibration. The device, requiring minimal process cycle time, is particularly effective for continuous monitoring and control in industrial settings.

Sensing range extends from 250 to 3500 mm, accommodating various object sizes

IO-Link communication Interface allows easy integration with smart automation systems

Operates with PNP output, configurable to normally open or normally closed modes

Direct teaching function simplifies setup and parameter adjustments

With an IP67 rating, the sensor is protected against dust and water ingress

Ambient temperature tolerance of -20 to 70 °C ensures reliability in diverse environments

Short-circuit and overload protection enhance safety and longevity in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy