ifm electronic UIT510 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-076
- Mfr. Part No.:
- UIT510
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP39,090.91
(exc. VAT)
PHP43,781.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,090.91 |
*price indicative
- RS Stock No.:
- 723-076
- Mfr. Part No.:
- UIT510
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| IP Rating | IP67 | |
| Length | 103mm | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 3.5m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Maximum Switching Frequency | 1Hz | |
| Output Type | NPN | |
| Switching Current | 100mA | |
| Response Time | 600ms | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
IP Rating IP67 | ||
Length 103mm | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 3.5m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Maximum Switching Frequency 1Hz | ||
Output Type NPN | ||
Switching Current 100mA | ||
Response Time 600ms | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measuring in various applications. With a sensing range of 250 to 3500 mm, the device effectively detects objects and provides reliable feedback through both digital and analogue output signals. The sensor is equipped with features that enhance its robustness, such as reverse polarity protection and overload protection, making it suitable for demanding operational environments. Its Compact dimensions and threaded housing design facilitate easy installation, while the minimal response time ensures Rapid and accurate object detection. This sensor is an Ideal choice for automation tasks where reliable measurement of distances is essential.
Sensing range extends from 250 to 3500 mm, suitable for diverse applications
Outputs include one digital and one analogue output for flexible integration
NPN electrical design provides standardised performance across various systems
Protection class IP 67 ensures durability in challenging environments
Temperature compensation features allow for stable operation across a range of temperatures
Short-circuit protection enhances reliability and safety during operation
Maximum load for analogue outputs is 500 Ω, ensuring compatibility with various systems
Weight of 225 g ensures a manageable and easy-to-install unit
Related links
- ifm electronic UIT509 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT511 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT515 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT517 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT516 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT512 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT513 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT514 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
