ifm electronic UIT512 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-356
- Mfr. Part No.:
- UIT512
- Manufacturer:
- ifm electronic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-356
- Mfr. Part No.:
- UIT512
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M30 | |
| Body Style | Threaded | |
| IP Rating | IP67 | |
| Length | 103.8mm | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 6m | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Maximum Switching Frequency | 1Hz | |
| Switching Current | 100mA | |
| Output Type | NPN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M30 | ||
Body Style Threaded | ||
IP Rating IP67 | ||
Length 103.8mm | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 6m | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Maximum Switching Frequency 1Hz | ||
Switching Current 100mA | ||
Output Type NPN | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor serves to detect distance with exceptional precision and reliability. Engineered for a wide sensing range from 350 to 6000 mm, it is particularly effective for applications requiring accurate non-contact measurement. Boasting an operating voltage of 10 to 30 DC, this sensor also features robust electrical design with NPN output function, which can be configured for either normally open or normally closed operations. Its IP67 protection rating ensures durability in various environmental conditions, making it suitable for both indoor and outdoor settings. The UIT512 also incorporates Advanced features like short-circuit protection and overload safeguards, enhancing operational safety and performance longevity, while the integrated teaching function allows for easy setup and adjustment according to specific requirements.
Sensing range extends from 350 to 6000 mm, accommodating diverse applications
Operates effectively in ambient temperatures ranging from -20 to 70 °C
IP67 protection class guarantees resistance against dust and water ingress
NPN electrical design with two digital outputs for flexible integration
Configurable output function available as normally open or normally closed
Short-circuit and overload protection enhance product longevity and reliability
Temperature compensation feature ensures consistent accuracy across conditions
Features a hysteresis of 1% for fine-tuned distance measurements
Related links
- ifm electronic UIT514 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT513 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT516 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT515 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT517 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT510 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT509 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT511 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
