ifm electronic UIT513 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-019
- Mfr. Part No.:
- UIT513
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP45,519.18
(exc. VAT)
PHP50,981.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,519.18 |
*price indicative
- RS Stock No.:
- 723-019
- Mfr. Part No.:
- UIT513
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| IP Rating | IP67 | |
| Length | 103.8mm | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 6m | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 1Hz | |
| Output Type | NPN | |
| Response Time | 600ms | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
IP Rating IP67 | ||
Length 103.8mm | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 6m | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Switching Current 100mA | ||
Maximum Switching Frequency 1Hz | ||
Output Type NPN | ||
Response Time 600ms | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor effectively measures distances in a range from 350 mm to 6000 mm. Designed for versatility, it utilizes Advanced NPN electrical design for reliable and precise operation. The sensor features a threaded housing, providing ease of installation, while its robust construction ensures durability in various environments. With a quick response time and a high frequency of 75 kHz, it guarantees efficiency in detecting object positions. Additionally, the sensor comes equipped with Advanced features such as temperature compensation and hysteresis adjustments, ensuring accurate readings under different operating conditions. Its compliance with demanding EMC standards further enhances its reliability, making it Ideal for industrial applications.
Operating voltage range of 10 to 30 V DC for broad compatibility
Current consumption below 30 mA, minimising power usage
Two output types: one digital and one analogue, catering to diverse needs
Short-circuit and overload protection for increased safety
Exceptional sensing accuracy with a maximum deviation of ±4°
Robust ambient temperature range of -20°C to 70°C for various environments
Weight of 242 g allows for easy handling and installation
IP 67 protection rating ensures resistance to dust and water ingress
Related links
- ifm electronic UIT514 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT512 Threaded Ultrasonic Sensor, M30 6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT516 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT515 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT517 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT510 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT509 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT511 Threaded Ultrasonic Sensor, M30 3.5 m 100mA NPN 30V dc 30 V dc
