ifm electronic UIT502 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP39,477.34

(exc. VAT)

PHP44,214.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,477.34

*price indicative

RS Stock No.:
723-017
Mfr. Part No.:
UIT502
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Product Type

Ultrasonic Sensor

Body Style

Threaded

Length

103mm

Interface Type

IO-Link

IP Rating

IP67

Mount Type

Threaded

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Maximum DC Voltage

30V dc

Maximum Detection

3.5m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Switching Current

100mA

Output Type

PNP

Response Time

600ms

Maximum Switching Frequency

1Hz

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed to offer precise distance measurement in industrial applications. Featuring a sensing range of 250 mm to 3500 mm, the device caters to diverse operational needs with exceptional accuracy. Its robust electrical design supports PNP output functionality, configurable to normally open or closed settings. With an IO-Link communication interface, it ensures seamless integration into modern automation systems, facilitating efficient data exchange and Advanced parameter settings. Furthermore, built to withstand harsh environments, the UIT502 maintains performance across a broad temperature range and includes essential protections against short-circuits and overloads. Ideal for operations requiring reliable distance detection, this sensor incorporates Advanced features that enhance operational efficiency and reliability.

Sensing range of 250 to 3500 mm, suitable for various applications

IO-Link communication for streamlined data transfer and sensor configuration

Robust PNP output function, selectable for normally open or closed operation

Short-circuit and overload protection ensure device longevity and reliability

Operating temperature range from -20 °C to 70 °C, Ideal for diverse environments

High repeatability of 1% for consistent measurement performance

Angular sensitivity of ±4°, enhancing detection precision

Includes a teach button for user-friendly setup and adjustment

Compact threaded housing construction ensures installation versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy