ifm electronic UIT503 Threaded Ultrasonic Sensor, M30 6 m 100mA PNP 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP42,057.57

(exc. VAT)

PHP47,104.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,057.57

*price indicative

RS Stock No.:
723-348
Mfr. Part No.:
UIT503
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Product Type

Ultrasonic Sensor

Body Style

Threaded

Interface Type

IO-Link

IP Rating

IP67

Length

103.8mm

Terminal Type

M12 Connector

Mount Type

Threaded

Maximum Supply Voltage

30V dc

Housing Material

316 Stainless Steel, Epoxy Glass Ceramic, PA

Maximum DC Voltage

30V dc

Maximum Detection

6m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Output Type

PNP

Maximum Switching Frequency

1Hz

Switching Current

100mA

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor provides precise distance measurement and presence detection in various applications. Designed for robust performance, this sensor excels in challenging environments, boasting a sensing range from 350 to 6000 mm. Its programmable output functions allow for flexible integration into existing systems, making it a versatile choice for diverse industrial needs. With features such as a threaded type housing and IP67 protection, it guarantees durability and reliability in demanding conditions. The sensor supports IO-Link communication, enhancing its capability to relay data and Streamline operation, ultimately resulting in improved efficiency.

Offers a sensing range of 350 to 6000 mm for adaptable measurement tasks

Supports IO-Link communication for streamlined data exchange and integration

Features a teach button for easy setup and parameterisation of output functions

Available with two programmable digital outputs, enhancing operational flexibility

IP67 rating ensures protection against dust and moisture for reliability in harsh environments

Temperature compensation ensures stable performance over a wide ambient temperature range of -20 to 70°C

Built-in short-circuit and overload protection safeguard system integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy