ifm electronic UIT505 Threaded Ultrasonic Sensor, M30 6 m 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-018
- Mfr. Part No.:
- UIT505
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP45,960.37
(exc. VAT)
PHP51,475.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,960.37 |
*price indicative
- RS Stock No.:
- 723-018
- Mfr. Part No.:
- UIT505
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M30 | |
| Body Style | Threaded | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Length | 103.8mm | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 6m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Maximum Switching Frequency | 1Hz | |
| Switching Current | 100mA | |
| Response Time | 600ms | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M30 | ||
Body Style Threaded | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Length 103.8mm | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 6m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Maximum Switching Frequency 1Hz | ||
Switching Current 100mA | ||
Response Time 600ms | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement and object detection across a wide sensing range of 350 to 6000 mm. Featuring a robust threaded housing, this sensor ensures durability in various environments while providing reliable output through its PNP design. The device incorporates Advanced signal processing with a high converter frequency of 75 kHz, enabling stable performance even in demanding conditions. Its IO-Link communication Interface allows for easy integration into automation systems, and the comprehensive protection features ensure operational safety. With additional capabilities such as temperature compensation and parameterizable output functions, this sensor is Ideal for diverse applications where accuracy and reliability are paramount.
Robust threaded housing for enhanced durability in industrial settings
Wide sensing range from 350 mm to 6000 mm for versatile applications
High converter frequency of 75 kHz enables quick and accurate measurements
IO-Link communication Interface supports seamless integration into automation systems
Parameterisable output functions to meet specific operational requirements
Short-circuit and overload protection ensure safety during operation
Temperature compensation for consistent performance across varying ambient conditions
Integrated teach function simplifies setup and configuration
IP67 protection rating guards against dust and water ingress
Related links
- ifm electronic UIT503 Threaded Ultrasonic Sensor, M30 6000 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UIT504 Threaded Ultrasonic Sensor, M30 6000 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UIT512 Threaded Ultrasonic Sensor, M30 6000 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UIT513 Threaded Ultrasonic Sensor, M30 6000 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UIT514 Threaded Ultrasonic Sensor, M30 6000 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UIT520 Threaded Ultrasonic Sensor, M30 3500 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UIT502 Threaded Ultrasonic Sensor, M30 3500 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UIT500 Threaded Ultrasonic Sensor, M30 3500 mm 100mA PNP 30V dc 30 V dc
