ifm electronic UIT506 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-080
- Mfr. Part No.:
- UIT506
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP49,830.72
(exc. VAT)
PHP55,810.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,830.72 |
*price indicative
- RS Stock No.:
- 723-080
- Mfr. Part No.:
- UIT506
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| Length | 118.8mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 8m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 1Hz | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
Length 118.8mm | ||
IP Rating IP67 | ||
Interface Type IO-Link | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 8m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Switching Current 100mA | ||
Maximum Switching Frequency 1Hz | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed to provide precise distance measurement for various applications. Its robust construction enables reliable operation within a sensing range of 600 to 8000 mm, making it Ideal for both short and long-range applications. Utilizing a PNP output function that is configurable between normally open and normally closed, this sensor allows for versatile integration into different systems. The Durable housing, compliant with IP67 protection standards, ensures functionality in harsh environments, while features like IO-Link connectivity enhance communication and data transfer capabilities. This sensor is equipped with a teach button for easy setup and parameter adjustments, supporting a range of operational configurations to suit specific needs.
Configurable output function as normally open or normally closed
IO-Link communication Interface enables seamless integration and data management
Reliable operation with a maximum voltage drop of 2.2V
Temperature compensation ensures consistent accuracy across varying conditions
Housing designed for threaded connections, simplifying installation
Short-circuit and overload protection enhances operational safety
Ambient temperature range from -20 to 70 °C for versatile use
Compliant with EMC standards to minimise interference
Featuring a dual LED display to indicate switching status and echo for easy monitoring
Related links
- ifm electronic UIT507 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT508 Threaded Ultrasonic Sensor, M30 8 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT517 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT516 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT515 Threaded Ultrasonic Sensor, M30 8 m 100mA NPN 30V dc 30 V dc
- ifm electronic UIT520 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT502 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc
- ifm electronic UIT500 Threaded Ultrasonic Sensor, M30 3.5 m 100mA PNP 30V dc 30 V dc
