Microsonic pms-15/CF/A1 Rectangular Ultrasonic Proximity Sensor pms, M8 x 1 250 mm 100mA NPN, PNP 30V 30 V dc
- RS Stock No.:
- 793-318
- Mfr. Part No.:
- pms-15/CF/A1
- Manufacturer:
- Microsonic
N
Subtotal (1 unit)*
PHP44,705.85
(exc. VAT)
PHP50,070.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,705.85 |
*price indicative
- RS Stock No.:
- 793-318
- Mfr. Part No.:
- pms-15/CF/A1
- Manufacturer:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Thread Size | M8 x 1 | |
| Product Type | Ultrasonic Proximity Sensor | |
| Body Style | Rectangular | |
| IP Rating | IP66, IP67 | |
| Interface Type | IO-Link | |
| Length | 78mm | |
| Mount Type | Fixed | |
| Terminal Type | 4-Pin M8 Initiator Plug | |
| Maximum Supply Voltage | 30V | |
| Width | 37.8mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 250mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL Listed | |
| Response Time | 8ms | |
| Output Type | NPN, PNP | |
| Maximum Switching Frequency | 25Hz | |
| Series | pms | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Thread Size M8 x 1 | ||
Product Type Ultrasonic Proximity Sensor | ||
Body Style Rectangular | ||
IP Rating IP66, IP67 | ||
Interface Type IO-Link | ||
Length 78mm | ||
Mount Type Fixed | ||
Terminal Type 4-Pin M8 Initiator Plug | ||
Maximum Supply Voltage 30V | ||
Width 37.8mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 250mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL Listed | ||
Response Time 8ms | ||
Output Type NPN, PNP | ||
Maximum Switching Frequency 25Hz | ||
Series pms | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- DE
The Microsonic Ultrasonic sensor is designed to meet the highest hygienic requirements for applications in food and pharmaceutical industries, ensuring precise measurements in challenging environments.
Innovative washdown design allows for easy cleaning and is EHEDG certified
Constructed from stainless steel with a PTFE membrane for protection against aggressive substances
Features IO-Link Interface that supports the new industry standard
Operates within a range of 20 mm to 250 mm with temperature compensation
Related links
- SICK UC4-1354B Rectangular Ultrasonic Proximity Sensor UC4, M8 150 mm 100mA NPN 30V 30 V dc
- Banner QS18UNAQ Rectangular Ultrasonic Proximity Sensor QS18U, M18 500 mm 100mA NPN 30V dc
- Banner QS18UNAQ7 Rectangular Ultrasonic Proximity Sensor QS18U, M18 500 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT586 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- Microsonic pico+25/TF/F Cylindrical Ultrasonic Proximity Sensor pico+ PNP 30V 30 V dc
- ifm electronic UGT589 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT588 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT587 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
