ifm electronic UGT588 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc

Subtotal (1 unit)*

PHP22,254.50

(exc. VAT)

PHP24,925.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,254.50

*price indicative

RS Stock No.:
723-489
Mfr. Part No.:
UGT588
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Rectangular

Length

53mm

IP Rating

IP67

Mount Type

Threaded

Terminal Type

M12 Connector

Housing Material

630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT

Maximum Supply Voltage

30V dc

Width

20mm

Maximum Detection

800mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Maximum Switching Frequency

5Hz

Output Type

NPN

Switching Current

100mA

Response Time

450ms

Depth

37.7mm

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed for precise distance measurement and object detection in various industrial applications. This rectangular sensor utilises ultrasonic technology to detect targets within a sensing range of 60 to 800 mm, ensuring reliable performance even in demanding environments. With a robust construction featuring an M18 thread and protection rated at IP67, it is suitable for use in challenging conditions, maintaining functionality across a wide temperature range from -20 to 70°C. The device features both digital and analogue outputs, offering flexible integration into automated systems. It also incorporates Advanced electrical protection, ensuring stability and longevity in operation.

Sensing range of 60 to 800 mm for versatile applications

Rectangular housing with M18 thread ensures easy installation

Supports both normally open and normally closed output functions, programmable to user preference

Operating voltage range of 10 to 30 V DC, compliant with supply class 2 standards

Features a short circuit and overload protection for enhanced reliability

Analogue current output range of 4 to 20 mA for precise feedback in control systems

Temperature compensation ensures accurate measurements across varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy