ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP17,320.20

(exc. VAT)

PHP19,398.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,320.20

*price indicative

RS Stock No.:
723-341
Mfr. Part No.:
UGT209
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Product Type

Ultrasonic Sensor

Body Style

Threaded

IP Rating

IP67

Length

60.5mm

Terminal Type

M12 Connector

Mount Type

Threaded

Housing Material

Epoxy Glass Ceramic, PA, PBT

Maximum Supply Voltage

30V dc

Maximum Detection

300mm

Minimum Operating Temperature

-20°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

UL E174191

Maximum Switching Frequency

8Hz

Output Type

NPN

Switching Current

100mA

COO (Country of Origin):
IT
The IFM electronic Ultrasonic Sensor is designed for accurate distance measurement and object detection in various industrial applications. This sensor operates within a sensing range of 40 to 300 mm, making it Ideal for proximity sensing tasks. With an NPN output function and the Ability to parameterise between normally open and normally closed configurations, it offers versatility in operational setups. Complemented by a robust housing designed for threaded fitting, it ensures reliable performance under various environmental conditions. This device supports temperature compensation and exhibits high precision with a repeatAbility of 1%, contributing to its effectiveness in demanding settings, whether it's in temperature extremes or mechanically challenging environments.

Sensing range spans from 40 to 300 mm, suitable for diverse detection needs

NPN output function can be configured as normally open or normally closed

Short-circuit and overload protections enhance device reliability

High switching frequency of up to 8 Hz enables Rapid response

Temperature compensation assures consistent accuracy across fluctuating thermal conditions

Robust housing with IP 67 protection guarantees performance in challenging environments

Meets various EMC and vibration resistance standards, ensuring durability

Lightweight design at 55.5g for easy integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy