ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-008
- Mfr. Part No.:
- UGT212
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP19,240.78
(exc. VAT)
PHP21,549.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,240.78 |
*price indicative
- RS Stock No.:
- 723-008
- Mfr. Part No.:
- UGT212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| Interface Type | IO-Link | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Detection | 300mm | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Maximum Switching Frequency | 8Hz | |
| Switching Current | 100mA | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
Interface Type IO-Link | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Maximum Detection 300mm | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Maximum Switching Frequency 8Hz | ||
Switching Current 100mA | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor offers precise distance measurement for various applications, equipped with a comprehensive sensing range of 40 to 300 mm. Its sleek, M18 threaded housing facilitates easy integration into diverse environments. Capable of delivering output in both normally open and normally closed configurations, it allows for tailored deployment across many industrial processes. The robust design provides durability with features that include IP 67 protection, making it suitable for challenging conditions. Whether for manufacturing, logistics, or automation, this sensor ensures reliable performance with sophisticated communication capabilities via IO-Link.
Sensing range of 40 to 300 mm for versatile detection capabilities
Threaded housing design ensures ease of installation in tight spaces
Offers flexible output options, allowing for parameterisation tailored to specific applications
Integrated temperature compensation enhances measurement accuracy across varying conditions
Features short-circuit and overload protection for increased reliability
Supports IO-Link for seamless integration with modern automation systems
Compact dimensions of M18 x 1 / L = 60.5 mm for limited footprint usage
Related links
- ifm electronic UGT524 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
