ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-338
- Mfr. Part No.:
- UGT528
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP20,254.41
(exc. VAT)
PHP22,684.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,254.41 |
*price indicative
- RS Stock No.:
- 723-338
- Mfr. Part No.:
- UGT528
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Interface Type | IO-Link | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 300mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 8Hz | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Interface Type IO-Link | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 300mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Switching Current 100mA | ||
Maximum Switching Frequency 8Hz | ||
Output Type PNP | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed for precision distance measurement in various applications. Utilizing Advanced IO-Link communication technology, it provides reliable sensing across a range of 40 to 300 mm, making it suitable for diverse industrial requirements. Its robust threaded housing (M18 x 1) ensures durability in challenging environments, while features like reverse polarity protection and short-circuit protection bolster its reliability. This sensor operates within a broad temperature range from -20 to 70°C and meets stringent IP 67 standards, ensuring it withstands dust and water exposure. The integration of multiple outputs and configurability options allows for flexible usage in automated systems.
Sensing range of 40 to 300 mm for versatile application usage
IO-Link communication Interface enables streamlined data transmission
Robust M18 threaded housing offers enhanced durability
Reverse polarity and short-circuit protection ensure operational reliability
Temperature compensation feature optimises accuracy across varying temperatures
Communication at a transmission speed of 38.4 kBaud for efficient data handling
Fully parameterisable output functions allow for custom configurations
Compact design with a weight of 78 grams for easy installation
Hysteresis and switch-on/switch-off delays support precise operation control
Related links
- ifm electronic UGT524 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
