ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-482
- Mfr. Part No.:
- UGT213
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP17,491.62
(exc. VAT)
PHP19,590.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,491.62 |
*price indicative
- RS Stock No.:
- 723-482
- Mfr. Part No.:
- UGT213
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| Interface Type | IO-Link | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Detection | 800mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Switching Current | 100mA | |
| Output Type | PNP | |
| Maximum Switching Frequency | 5Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
Interface Type IO-Link | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Maximum Detection 800mm | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Switching Current 100mA | ||
Output Type PNP | ||
Maximum Switching Frequency 5Hz | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor provides reliable distance measurement and object detection in a wide range of applications. Designed for precision and versatility, this sensor utilises Advanced ultrasonic technology to detect targets within a sensing range of 60 to 800 mm, making it Ideal for various industrial uses. Its robust design features a threaded housing that ensures easy installation and high durability, meeting the demands of challenging environments. Supporting IO-Link communication, this sensor allows seamless integration into automation systems, enhancing monitoring and control capabilities. With features like temperature compensation and a Compact form factor, it delivers accurate performance while minimizing the impact of external conditions.
Sensing range from 60 to 800 mm allows for flexibility in various applications
IO-Link communication Interface facilitates easy integration with automation systems
Compact threaded housing design ensures robust performance and easy installation
Utilises PNP output function, parameterisable for normally open or normally closed configurations
Operating voltage supports 10 to 30 V DC, aligning with supply class 2 to cULus standards
Temperature compensation and repeatability of <lt/> 0.7% ensure consistent performance in varying conditions
Protection class IP 67 ensures suitability for harsh environments
Related links
- ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT593 Rectangular Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT210 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
