ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-342
- Mfr. Part No.:
- UGT525
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP20,254.41
(exc. VAT)
PHP22,684.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,254.41 |
*price indicative
- RS Stock No.:
- 723-342
- Mfr. Part No.:
- UGT525
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Detection | 800mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | PNP | |
| Maximum Switching Frequency | 5Hz | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Interface Type IO-Link | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Maximum Detection 800mm | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type PNP | ||
Maximum Switching Frequency 5Hz | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed to offer precise distance measurement in a variety of industrial applications. This device operates within a sensing range of 60 to 800 mm, making it Ideal for detecting objects in close proximity, such as those requiring a measurement of a standard 200 x 200 mm target. Utilising a PNP output function that is both adjustable for normally open and normally closed configurations, it ensures versatility in application. The sensor's robust design is complemented by its IO-Link communication interface, enabling seamless integration into existing systems and enhancing data exchange capabilities.
IO-Link communication Interface facilitates Advanced data management and system integration
PNP output function offers flexibility with parameterisable settings for normal or inverted operation
Compact threaded housing design ensures secure installation in tight spaces
High protection class of IP67 guarantees reliability in harsh environments
Operating temperature range from -20 to 70°C accommodates diverse working conditions
Short-circuit and overload protection enhance safety during operation
Temperature compensation improves measurement reliability under varying thermal conditions
Built-in LEDs provide instant Visual status indicators for enhanced user awareness
Related links
- ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT593 Rectangular Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT210 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
