ifm electronic UGT527 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- RS Stock No.:
- 723-487
- Mfr. Part No.:
- UGT527
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
PHP20,254.41
(exc. VAT)
PHP22,684.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,254.41 |
*price indicative
- RS Stock No.:
- 723-487
- Mfr. Part No.:
- UGT527
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Interface Type | IO-Link | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Housing Material | 316 Stainless Steel, Epoxy Glass Ceramic, PA | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Detection | 800mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Output Type | PNP | |
| Maximum Switching Frequency | 5Hz | |
| Switching Current | 100mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Interface Type IO-Link | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Housing Material 316 Stainless Steel, Epoxy Glass Ceramic, PA | ||
Maximum Supply Voltage 30V dc | ||
Maximum Detection 800mm | ||
Minimum Operating Temperature -20°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Output Type PNP | ||
Maximum Switching Frequency 5Hz | ||
Switching Current 100mA | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is engineered to provide precise distance measurement in a diverse range of industrial applications. Designed with a communication Interface via IO-Link, it offers flexibility in integration with modern automation systems. This sensor operates effectively within a sensing range of 60 to 800 mm, making it suitable for detecting various objects with excellent repeatability. Its robust construction ensures reliable performance even in challenging environments, with an IP 67 protection rating, safeguarding it against dust and water ingress. The Advanced features, including programmable output functions and temperature compensation, enhance its usability and accuracy, ensuring optimal performance in demanding conditions.
Operating voltage range of 10 to 30 V DC, suitable for various applications
Two digital outputs with parameterisable functions for versatility
Output functions can be set to normally open or normally closed
Max voltage drop of 2.2 V ensures efficient energy usage
Sensing range specifically designed for targets up to 800 mm
Integrated reverse polarity protection boosts reliability
Short-circuit and overload protection enhance operational safety
Temperature compensation maintains measurement accuracy
Comprehensive communication options with IO-Link support
Related links
- ifm electronic UGT525 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT213 Threaded Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT593 Rectangular Ultrasonic Sensor, M18 800 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT210 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT212 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
- ifm electronic UGT528 Threaded Ultrasonic Sensor, M18 300 mm 100mA PNP 30V dc 30 V dc
