ifm electronic UGT210 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-481
- Mfr. Part No.:
- UGT210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP17,320.20
(exc. VAT)
PHP19,398.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,320.20 |
*price indicative
- RS Stock No.:
- 723-481
- Mfr. Part No.:
- UGT210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Product Type | Ultrasonic Sensor | |
| Body Style | Threaded | |
| IP Rating | IP67 | |
| Length | 60.5mm | |
| Terminal Type | M12 Connector | |
| Mount Type | Threaded | |
| Housing Material | Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 800mm | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Switching Current | 100mA | |
| Output Type | NPN | |
| Maximum Switching Frequency | 5Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Product Type Ultrasonic Sensor | ||
Body Style Threaded | ||
IP Rating IP67 | ||
Length 60.5mm | ||
Terminal Type M12 Connector | ||
Mount Type Threaded | ||
Housing Material Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 800mm | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Switching Current 100mA | ||
Output Type NPN | ||
Maximum Switching Frequency 5Hz | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor serves the purpose of precise distance measurement and object detection within a defined sensing range. Designed for robust performance, it features a sensing capability of 60 to 800 mm, making it suitable for various applications requiring reliable and accurate measurement of objects. The sensor operates under a wide temperature range from -20 to 70 °C, ensuring functionality in diverse environments. With an NPN output that can be easily parameterised for normally open or normally closed operation, it offers versatility in performance. This Durable device is built to withstand harsh conditions, featuring an IP67 rating for protection against dust and water ingress, highlighting its suitability for demanding industrial applications.
Sensing range from 60 to 800 mm, allowing flexibility for different detecting requirements
Parameterisable output function ensures adaptability for various operational needs
Compact threaded housing design promotes easy integration into existing setups
Operational voltage of 10 to 30 DC ensures compatibility with various systems
Short-circuit and overload protection for enhanced durability and safety during operation
Temperature compensation and hysteresis provide reliable accuracy across varying conditions
IP67 protection rating ensures resilience against harsh environmental factors
Lightweight at 56 g, facilitating ease of installation and handling
Related links
- ifm electronic UGT522 Threaded Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT589 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT588 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT521 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT515 Threaded Ultrasonic Sensor, M18 1600 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT209 Threaded Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2200 mm 100mA NPN 30V dc 30 V dc
