ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-334
- Mfr. Part No.:
- UGT211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP17,320.20
(exc. VAT)
PHP19,398.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,320.20 |
*price indicative
- RS Stock No.:
- 723-334
- Mfr. Part No.:
- UGT211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Threaded | |
| Length | 60.5mm | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Housing Material | Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 1.2m | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Maximum Switching Frequency | 3Hz | |
| Switching Current | 100mA | |
| Output Type | NPN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Threaded | ||
Length 60.5mm | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Housing Material Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 1.2m | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Maximum Switching Frequency 3Hz | ||
Switching Current 100mA | ||
Output Type NPN | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor is designed for reliable distance measurement in a variety of applications. With a sensing range of 80 to 1200 mm, this device effectively detects objects within its cylindrical aperture of 14 degrees, ensuring accurate performance in diverse environmental conditions. The sensor is housed in a Durable threaded casing, Ideal for easy integration into existing setups. Capable of operation within a wide temperature range from -20 to 70 °C and boasting an IP67 protection rating, it withstands harsh conditions while providing consistent output. Enhanced features include both normally open and normally closed output functions, making it highly versatile for various automation tasks.
Sensing range from 80 to 1200 mm, suitable for diverse target sizes
Accuracy of 1% repeatability ensures dependable measurements
Temperature compensation enhances performance across varying temperatures
IP67 rated for protection against dust and water, ensuring reliability in challenging environments
NPN output design with a maximum switching frequency of 3 Hz offers efficient signal processing
Short-circuit and overload protection safeguards the sensor during operation
Compact dimensions (M18 x 1 / L = 60.5 mm) allow for easy installation in confined spaces
Related links
- ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT590 Rectangular Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT591 Rectangular Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT529 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
- ifm electronic UGT526 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
- ifm electronic UGT214 Threaded Ultrasonic Sensor, M18 1.2 m 100mA PNP 30V dc 30 V dc
- ifm electronic UGT516 Threaded Ultrasonic Sensor, M18 1.6 m 100mA NPN 30V dc 30 V dc
- ifm electronic UGT519 Threaded Ultrasonic Sensor, M18 2.2 m 100mA NPN 30V dc 30 V dc
