ifm electronic UGT590 Rectangular Ultrasonic Sensor, M18 1.2 m 100mA NPN 30V dc 30 V dc
- RS Stock No.:
- 723-014
- Mfr. Part No.:
- UGT590
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP22,254.50
(exc. VAT)
PHP24,925.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,254.50 |
*price indicative
- RS Stock No.:
- 723-014
- Mfr. Part No.:
- UGT590
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Ultrasonic Sensor | |
| Thread Size | M18 | |
| Body Style | Rectangular | |
| IP Rating | IP67 | |
| Mount Type | Threaded | |
| Terminal Type | M12 Connector | |
| Width | 20mm | |
| Housing Material | 630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT | |
| Maximum Supply Voltage | 30V dc | |
| Maximum DC Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Detection | 1.2m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL E174191 | |
| Response Time | 450ms | |
| Output Type | NPN | |
| Switching Current | 100mA | |
| Depth | 37.7mm | |
| Maximum Switching Frequency | 5Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Ultrasonic Sensor | ||
Thread Size M18 | ||
Body Style Rectangular | ||
IP Rating IP67 | ||
Mount Type Threaded | ||
Terminal Type M12 Connector | ||
Width 20mm | ||
Housing Material 630 Stainless Steel, Epoxy Glass Ceramic, PA, PBT | ||
Maximum Supply Voltage 30V dc | ||
Maximum DC Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Detection 1.2m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL E174191 | ||
Response Time 450ms | ||
Output Type NPN | ||
Switching Current 100mA | ||
Depth 37.7mm | ||
Maximum Switching Frequency 5Hz | ||
- COO (Country of Origin):
- IT
The IFM electronic Ultrasonic Sensor serves as a precise device for non-contact distance measurement, operating effectively within a sensing range of 80 to 1200 mm. Designed with a robust rectangular housing and an M18 thread, it is particularly suited for industrial applications where reliability is paramount. The sensor features an NPN output function that can be parameterised to toggle between normally open and normally closed settings, ensuring versatility in various operational scenarios. Enhanced with a user-friendly teach button, it allows for quick configuration to meet specific detection requirements.
Sensing range of 80 to 1200 mm for versatile applications
Rectangular housing with an M18 thread, facilitating easy installation
NPN output function with parameterisation for flexible operation
Maximum load of 500 Ω on the analogue output for effective signal transmission
Built-in short-circuit and overload protection ensuring operational safety
Temperature compensation for reliable function across varying temperatures
Accuracy within ± 1% ensuring consistent measurement performance
IP67 protection class for dust and water resistance in harsh environments
Related links
- ifm electronic UGT591 Rectangular Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT211 Threaded Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT523 Threaded Ultrasonic Sensor, M18 1200 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT587 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT589 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT588 Rectangular Ultrasonic Sensor, M18 800 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT586 Rectangular Ultrasonic Sensor, M18 300 mm 100mA NPN 30V dc 30 V dc
- ifm electronic UGT526 Threaded Ultrasonic Sensor, M18 1200 mm 100mA PNP 30V dc 30 V dc
